
CGA5L1X7R1E106K160DC | |
---|---|
DigiKey Part Number | 445-CGA5L1X7R1E106K160DCTR-ND - Tape & Reel (TR) 445-CGA5L1X7R1E106K160DCCT-ND - Cut Tape (CT) 445-CGA5L1X7R1E106K160DCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L1X7R1E106K160DC |
Description | AUTOMOTIVE GRADE,1206,X7R,25V,10 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | cms-unit-price | Ext Price |
---|---|---|
1 | $5.26000 | $5.26 |
10 | $3.26800 | $32.68 |
50 | $2.47980 | $123.99 |
100 | $2.23830 | $223.83 |
500 | $1.83072 | $915.36 |
1,000 | $1.70485 | $1,704.85 |
2,500 | $1.57198 | $3,929.95 |
Quantity | cms-unit-price | Ext Price |
---|---|---|
8,000 | $1.47473 | $11,797.84 |
16,000 | $1.41577 | $22,652.32 |
24,000 | $1.38625 | $33,270.00 |
40,000 | $1.35350 | $54,140.00 |
56,000 | $1.33436 | $74,724.16 |