


C1005JB0J475K050BC | |
---|---|
DigiKey Part Number | 445-10890-2-ND - Tape & Reel (TR) 445-10890-1-ND - Cut Tape (CT) 445-10890-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005JB0J475K050BC |
Description | CAP CER 4.7UF 6.3V JB 0402 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 6.3V Ceramic Capacitor JB 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005JB0J475K050BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.026" (0.65mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.65101 | $6,510.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $1.79500 | $17.95 |
100 | $1.17220 | $117.22 |
1,000 | $0.85152 | $851.52 |
2,500 | $0.77177 | $1,929.42 |
5,000 | $0.72372 | $3,618.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.80000 | $2.80 |
10 | $1.72000 | $17.20 |
100 | $1.15170 | $115.17 |
1,000 | $0.83481 | $834.81 |
2,500 | $0.74984 | $1,874.60 |
5,000 | $0.69653 | $3,482.65 |