


C0603X5R1E222K030BA | |
---|---|
DigiKey Part Number | 445-1791-2-ND - Tape & Reel (TR) 445-1791-1-ND - Cut Tape (CT) 445-1791-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X5R1E222K030BA |
Description | CAP CER 2200PF 25V X5R 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 25V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X5R1E222K030BA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.26300 | $2.63 |
50 | $0.17780 | $8.89 |
100 | $0.15150 | $15.15 |
500 | $0.10768 | $53.84 |
1,000 | $0.09442 | $94.42 |
2,500 | $0.08051 | $201.28 |
5,000 | $0.07211 | $360.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.06194 | $929.10 |
30,000 | $0.05775 | $1,732.50 |
45,000 | $0.05518 | $2,483.10 |
75,000 | $0.05446 | $4,084.50 |
105,000 | $0.05068 | $5,321.40 |
150,000 | $0.04908 | $7,362.00 |
180,000 | $0.04833 | $8,699.40 |
360,000 | $0.04578 | $16,480.80 |
375,000 | $0.04564 | $17,115.00 |