0201 (0603 Metric) 0.33mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0201 (0603 Metric) 0.33mm
High Capacitance Capacitor Measurement Tutorial

C0603X5R1E221K030BA

DigiKey Part Number
445-4687-2-ND - Tape & Reel (TR)
445-4687-1-ND - Cut Tape (CT)
445-4687-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X5R1E221K030BA
Description
CAP CER 220PF 25V X5R 0201
Customer Reference
Detailed Description
220 pF ±10% 25V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X5R1E221K030BA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33,972
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.30400$3.04
50$0.20520$10.26
100$0.17570$17.57
500$0.12612$63.06
1,000$0.11093$110.93
2,500$0.09495$237.38
5,000$0.08539$426.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.05322$798.30
30,000$0.05267$1,580.10
45,000$0.05238$2,357.10
75,000$0.05205$3,903.75
105,000$0.05185$5,444.25
150,000$0.05166$7,749.00
180,000$0.05157$9,282.60
360,000$0.05124$18,446.40
375,000$0.05123$19,211.25
Manufacturers Standard Package