Direct
Direct
Direct
Upgrade


C0603C0G1H090D030BA | |
|---|---|
DigiKey Part Number | 445-1768-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C0G1H090D030BA |
Description | CAP CER 9PF 50V C0G 0201 |
Customer Reference | |
Detailed Description | 9 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C0G1H090D030BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.5pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0201CRNPO9BN9R0 | YAGEO | 3,581 | 311-3312-1-ND | $0.82000 | Direct |
| GRM0335C1H9R0DA01D | Murata Electronics | 5,118 | 490-16734-1-ND | $0.82000 | Direct |
| GRM0335C1H9R0DA01J | Murata Electronics | 0 | GRM0335C1H9R0DA01J-ND | $0.01888 | Direct |
| GRM0335C2A9R0DA01D | Murata Electronics | 46,570 | 490-7257-1-ND | $0.82000 | Upgrade |



