


C0603C0G1E120J030BA | |
---|---|
DigiKey Part Number | 445-4653-2-ND - Tape & Reel (TR) 445-4653-1-ND - Cut Tape (CT) 445-4653-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C0G1E120J030BA |
Description | CAP CER 12PF 25V C0G 0201 |
Customer Reference | |
Detailed Description | 12 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C0G1E120J030BA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.32800 | $3.28 |
50 | $0.22340 | $11.17 |
100 | $0.19130 | $19.13 |
500 | $0.13778 | $68.89 |
1,000 | $0.12136 | $121.36 |
2,500 | $0.09972 | $249.30 |
5,000 | $0.09382 | $469.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.08107 | $1,216.05 |
30,000 | $0.07485 | $2,245.50 |
45,000 | $0.07173 | $3,227.85 |
75,000 | $0.06828 | $5,121.00 |
105,000 | $0.06626 | $6,957.30 |