


C0603C0G1E020C030BF | |
---|---|
DigiKey Part Number | 445-5533-2-ND - Tape & Reel (TR) 445-5533-1-ND - Cut Tape (CT) 445-5533-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C0G1E020C030BF |
Description | CAP CER 2PF 25V C0G 0201 |
Customer Reference | |
Detailed Description | 2 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C0G1E020C030BF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.78800 | $7.88 |
100 | $0.44180 | $44.18 |
1,000 | $0.25076 | $250.76 |
2,500 | $0.20330 | $508.25 |
5,000 | $0.17498 | $874.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.77200 | $7.72 |
50 | $0.51560 | $25.78 |
100 | $0.43270 | $43.27 |
500 | $0.29018 | $145.09 |
1,000 | $0.24592 | $245.92 |
2,500 | $0.19933 | $498.33 |
5,000 | $0.17154 | $857.70 |