C06-RF2-E24-KIT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C06-RF2-E24-KIT

DigiKey Part Number
445-14983-KIT-ND
Manufacturer
Manufacturer Product Number
C06-RF2-E24-KIT
Description
CAP KIT CER 0.5PF-100PF 290PCS
Customer Reference
Detailed Description
Ceramic Capacitor Kit 0.5pF ~ 100pF 25V Surface Mount, MLCC 290 Pieces (29 Values - 10 Each)
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Case
Part Status
Obsolete
Kit Type
Ceramic
Capacitance Range
0.5pF ~ 100pF
Mounting Type
Surface Mount, MLCC
Voltage - Rated
25V
Tolerance
±0.25pF, ±0.5pF, ±5%
Applications
General Purpose
Features
-
Quantity
290 Pieces (29 Values - 10 Each)
Packages Included
0201 (0603 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable