
B66375Q0080K188 | |
|---|---|
DigiKey Part Number | 495-B66375Q0080K188-ND |
Manufacturer | |
Manufacturer Product Number | B66375Q0080K188 |
Description | E80/38/20-N88-DG80 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Uncoated N88 Ferrite Core E Type 3.150" (80.00mm) Length 0.795" (20.20mm) Width Diameter 1.516" (38.50mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66375Q0080K188 Models |
Category | Initial Permeability (µi) 1600 |
Manufacturer TDK | Core Factor (ΣI/A) mm⁻¹ 0.47 |
Series | Effective Length (le) mm 184.0 |
Packaging Tray | Effective Area (Ae) mm² 390.0 |
Part Status Active | Minimum Core Cross Section (Amin) mm² 388.0 |
Core Type E | Effective Magnetic Volume (Ve) mm³ 71800.0 |
Supplier Device Package E 80 x 38 x 20 | Finish Uncoated |
Material N88 | Height 1.516" (38.50mm) |
Inductance Factor (Al) 80 nH | Length 3.150" (80.00mm) |
Tolerance ±10% | Width 0.795" (20.20mm) |
Gap Gapped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $53.85000 | $53.85 |
| 10 | $36.46200 | $364.62 |
| 40 | $27.96350 | $1,118.54 |
| 80 | $24.45788 | $1,956.63 |

