
AVR-M1608C080MTAAB | |
---|---|
DigiKey Part Number | 445-2537-2-ND - Tape & Reel (TR) 445-2537-1-ND - Cut Tape (CT) 445-2537-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVR-M1608C080MTAAB |
Description | VARISTOR 8V 30A 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AVR-M1608C080MTAAB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 5.5 V | |
Varistor Voltage (Min) | 6.4 V | |
Varistor Voltage (Typ) | 8 V | |
Varistor Voltage (Max) | 9.6 V | |
Current - Surge | 30 A | |
Energy | 0.09J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 650 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.80700 | $8.07 |
25 | $0.71120 | $17.78 |
100 | $0.60090 | $60.09 |
250 | $0.54924 | $137.31 |
500 | $0.51780 | $258.90 |
1,000 | $0.49186 | $491.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.46213 | $1,848.52 |
8,000 | $0.44741 | $3,579.28 |
12,000 | $0.44004 | $5,280.48 |
20,000 | $0.43188 | $8,637.60 |
28,000 | $0.42711 | $11,959.08 |
40,000 | $0.42252 | $16,900.80 |
100,000 | $0.41264 | $41,264.00 |
200,000 | $0.40668 | $81,336.00 |