ADL2012S-1R2M-T01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADL2012S-1R2M-T01

DigiKey Part Number
445-ADL2012S-1R2M-T01TR-ND - Tape & Reel (TR)
445-ADL2012S-1R2M-T01CT-ND - Cut Tape (CT)
445-ADL2012S-1R2M-T01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADL2012S-1R2M-T01
Description
INDUCTORS FOR DECOUPLING CIRCUIT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.2 µH Unshielded Drum Core, Wirewound Inductor 550 mA 500mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
1.2 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
500mOhm Max
Q @ Freq
-
Frequency - Self Resonant
500MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Size / Dimension
0.087" L x 0.049" W (2.20mm x 1.25mm)
Height - Seated (Max)
0.069" (1.75mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,365
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.61000$3.61
10$2.98900$29.89
25$2.76560$69.14
50$2.60940$130.47
100$2.45920$245.92
250$2.27512$568.78
500$2.14520$1,072.60
1,000$2.02262$2,022.62
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.94531$3,890.62
4,000$1.83438$7,337.52
6,000$1.77251$10,635.06
10,000$1.69762$16,976.20
14,000$1.65006$23,100.84
20,000$1.60117$32,023.40
50,000$1.55804$77,902.00
Manufacturers Standard Package