
ACT45L-201-2P-TL000 | |
---|---|
DigiKey Part Number | 445-173070-2-ND - Tape & Reel (TR) 445-173070-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ACT45L-201-2P-TL000 |
Description | CMC 200UH 100MA 2LN SMD AEC-Q200 |
Customer Reference | |
Detailed Description | 200 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 100mA DCR 4.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | ACT45L-201-2P-TL000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 200 µH @ 100 kHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 4.5Ohm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height (Max) | 0.116" (2.94mm) | |
Package / Case | Horizontal, 4 PC Pad |