
ACT1210L-101-2P-TL00 | |
---|---|
DigiKey Part Number | 445-ACT1210L-101-2P-TL00TR-ND - Tape & Reel (TR) 445-ACT1210L-101-2P-TL00CT-ND - Cut Tape (CT) 445-ACT1210L-101-2P-TL00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACT1210L-101-2P-TL00 |
Description | CMC 100UH 150MA 2LN SMD AEC-Q200 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 150mA DCR 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | ACT1210L-101-2P-TL00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 100 µH @ 100 kHz | |
Current Rating (Max) | 150mA | |
DC Resistance (DCR) (Max) | 1.5Ohm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | A2B | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height (Max) | 0.098" (2.50mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.59000 | $12.59 |
10 | $10.33100 | $103.31 |
25 | $9.55560 | $238.89 |
50 | $9.00920 | $450.46 |
100 | $8.49380 | $849.38 |
250 | $7.85828 | $1,964.57 |
500 | $7.55698 | $3,778.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | $6.17400 | $37,044.00 |