ACM4520
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACM4520-142-2P-T000

DigiKey Part Number
445-6136-2-ND - Tape & Reel (TR)
445-6136-1-ND - Cut Tape (CT)
445-6136-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACM4520-142-2P-T000
Description
CMC 1.7A 2LN 1.4 KOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 1.4 kOhms @ 100 MHz 1.5A DCR 80mOhm
Datasheet
 Datasheet
EDA/CAD Models
ACM4520-142-2P-T000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Impedance @ Frequency
1.4 kOhms @ 100 MHz
Current Rating (Max)
1.5A
DC Resistance (DCR) (Max)
80mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.185" L x 0.177" W (4.70mm x 4.50mm)
Height (Max)
0.079" (2.00mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,761
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.73000$6.73
10$5.51800$55.18
25$5.10720$127.68
50$4.81500$240.75
100$4.53990$453.99
250$4.20040$1,050.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$3.88175$3,105.40
1,600$3.66041$5,856.66
2,400$3.53692$8,488.61
4,000$3.38743$13,549.72
5,600$3.29252$18,438.11
8,000$3.19490$25,559.20
20,000$3.07913$61,582.60
Manufacturers Standard Package