



LAC046-24-02-00-00 | |
---|---|
DigiKey Part Number | 1487-LAC046-24-02-00-00-ND |
Manufacturer | |
Manufacturer Product Number | LAC046-24-02-00-00 |
Description | THERMOELECT ASSY |
Customer Reference | |
Detailed Description | Thermoelectric Assembly |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Heat Transfer Type | - | |
Fan Location | - | |
Operating Temperature | - | |
Weight | - | |
Dimensions - Overall | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,875.57000 | $2,875.57 |
10 | $2,543.78400 | $25,437.84 |
25 | $2,422.33040 | $60,558.26 |