



9350007-304 | |
---|---|
DigiKey Part Number | 926-1426-ND |
Manufacturer | |
Manufacturer Product Number | 9350007-304 |
Description | PELTIR MS2,192,14,20,15,25,00,W8 |
Customer Reference | |
Detailed Description | Peltier Module 27.0W @ 25°C 4.5 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Size / Dimension | Square - 40.00mm L x 40.00mm W | |
Qmax @ Th | 27.0W @ 25°C | |
Delta Tmax @ Th | 88°C @ 25°C | |
Height | 8.31mm | |
Number of Stages | 2 | |
Current - Max | 4.5 A | |
Voltage - Max | 16.1 V | |
Operating Temperature | 80°C | |
Features | Lead Wires, Non-Sealed | |
Base Product Number |