Multistage Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Multistage Series
387001820
Thermal Wizard for Device Cooling Applications

9320001-301

DigiKey Part Number
926-1225-ND
Manufacturer
Manufacturer Product Number
9320001-301
Description
PELTIR MS2,010,06,06,11,11,11,W2
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Peltier Module 0.3W @ 25°C 1.1 A 80°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tark Thermal Solutions
Series
Packaging
Bulk
Part Status
Active
Size / Dimension
Square - 3.90mm L x 3.90mm W
Qmax @ Th
0.3W @ 25°C
Delta Tmax @ Th
92°C @ 25°C
Height
4.19mm
Number of Stages
2
Current - Max
1.1 A
Voltage - Max
0.9 V
Operating Temperature
80°C
Features
Lead Wires, Non-Sealed
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$695.96000$695.96
5$653.85800$3,269.29
12$632.03500$7,584.42
36$605.69361$21,804.97
60$593.82083$35,629.25
108$580.44926$62,688.52
Manufacturers Standard Package