



7950002-601 | |
---|---|
DigiKey Part Number | 926-1190-ND |
Manufacturer | |
Manufacturer Product Number | 7950002-601 |
Description | PELTIER MOD ZT8,12,F1,4040,TA,W8 |
Customer Reference | |
Detailed Description | Peltier Module 77.0W @ 25°C 8.5 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Size / Dimension | Square - 40.00mm L x 40.00mm W | |
Qmax @ Th | 77.0W @ 25°C | |
Delta Tmax @ Th | 72°C @ 25°C | |
Height | 3.81mm | |
Number of Stages | 1 | |
Current - Max | 8.5 A | |
Voltage - Max | 15.4 V | |
Resistance | 1.58 Ohms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Non-Sealed | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $484.28000 | $484.28 |
5 | $454.97200 | $2,274.86 |
10 | $442.91000 | $4,429.10 |
48 | $416.78354 | $20,005.61 |
96 | $405.73802 | $38,950.85 |
144 | $399.41556 | $57,515.84 |