



7950003-605 | |
---|---|
DigiKey Part Number | 1487-1189-ND |
Manufacturer | |
Manufacturer Product Number | 7950003-605 |
Description | ZT6,12,F1,4040,TB,RT,W8 |
Customer Reference | |
Detailed Description | Peltier Module 55.0W @ 25°C 6 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Size / Dimension | Square - 40.00mm L x 40.00mm W | |
Qmax @ Th | 55.0W @ 25°C | |
Delta Tmax @ Th | 74°C @ 25°C | |
Height | 3.91mm | |
Number of Stages | 1 | |
Current - Max | 6 A | |
Voltage - Max | 15.4 V | |
Resistance | 2.21 Ohms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Sealed - Silicone RTV | |
Base Product Number |