71076-501 | |
---|---|
DigiKey Part Number | 71076-501-ND |
Manufacturer | |
Manufacturer Product Number | 71076-501 |
Description | THERMOELECT |
Customer Reference | |
Detailed Description | Peltier Module 50.2W @ 25°C 24 A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Size / Dimension | Square - 40.00mm L x 40.00mm W | |
Qmax @ Th | 50.2W @ 25°C | |
Delta Tmax @ Th | 67°C @ 25°C | |
Height | 5.00mm | |
Number of Stages | 1 | |
Current - Max | 24 A | |
Voltage - Max | 3.8 V | |
Operating Temperature | - | |
Features | Lead Wires | |
Base Product Number |