7050045-510 | |
---|---|
DigiKey Part Number | 1487-1238-ND |
Manufacturer | |
Manufacturer Product Number | 7050045-510 |
Description | PELTIER MOD 43.9X39.9X3.33MM |
Customer Reference | |
Detailed Description | Peltier Module 73.9W @ 25°C 8.5 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Size / Dimension | Rectangular - 43.90mm L x 39.90mm W | |
Qmax @ Th | 73.9W @ 25°C | |
Delta Tmax @ Th | 64°C @ 25°C | |
Height | 3.33mm | |
Number of Stages | 1 | |
Current - Max | 8.5 A | |
Voltage - Max | 14.3 V | |
Resistance | 1.55 Ohms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Sealed - Epoxy | |
Base Product Number |