7050045-503 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Tark Thermal Solutions
In Stock: 0
Unit Price: $0.00000
Datasheet
430023-507, 7050045-50x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
430023-507, 7050045-50x
7050045-502
Thermal Wizard for Device Cooling Applications

7050045-503

DigiKey Part Number
1487-1159-ND
Manufacturer
Manufacturer Product Number
7050045-503
Description
PELTIER MOD 43.9X39.9X3.33MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Peltier Module 73.9W @ 25°C 8.5 A 80°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tark Thermal Solutions
Series
Packaging
Bulk
Part Status
Active
Size / Dimension
Rectangular - 43.90mm L x 39.90mm W
Qmax @ Th
73.9W @ 25°C
Delta Tmax @ Th
64°C @ 25°C
Height
3.33mm
Number of Stages
1
Current - Max
8.5 A
Voltage - Max
14.3 V
Resistance
1.55 Ohms
Operating Temperature
80°C
Features
Lead Wires, Sealed - Silicone RTV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
12$237.35917$2,848.31
Manufacturers Standard Package