



58910-510 | |
---|---|
DigiKey Part Number | 58910-510-ND |
Manufacturer | |
Manufacturer Product Number | 58910-510 |
Description | CP14-127-045-L2-RT-W4.5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Peltier Module 72.0W @ 25°C 8.5 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Size / Dimension | Square - 39.90mm L x 39.90mm W | |
Qmax @ Th | 72.0W @ 25°C | |
Delta Tmax @ Th | 67°C @ 25°C | |
Height | 3.33mm | |
Number of Stages | 1 | |
Current - Max | 8.5 A | |
Voltage - Max | 14.5 V | |
Resistance | 1.55 Ohms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Sealed - Silicone RTV | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $228.19000 | $228.19 |
5 | $214.34400 | $1,071.72 |
12 | $207.19250 | $2,486.31 |
36 | $202.19861 | $7,279.15 |