TEC (Thermoelectric Cooler) 41.3W @ 25°C 8.5 A 80°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 41.3W @ 25°C 8.5 A 80°C
430032-504
Thermal Wizard for Device Cooling Applications

56890-503

DigiKey Part Number
926-1036-ND
Manufacturer
Manufacturer Product Number
56890-503
Description
PELTIER MOD CP14,71,045,L1,W4.5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 41.3W @ 25°C 8.5 A 80°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tark Thermal Solutions
Series
Packaging
Bulk
Part Status
Active
Type
TEC (Thermoelectric Cooler)
Size / Dimension
Square - 29.72mm L x 29.72mm W
Qmax @ Th
41.3W @ 25°C
Delta Tmax @ Th
67°C @ 25°C
Height
3.33mm
Number of Stages
1
Current - Max
8.5 A
Voltage - Max
8 V
Resistance
870 mOhms
Operating Temperature
80°C
Features
Lead Wires, Non-Sealed
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$203.24000$203.24
5$190.92000$954.60
24$179.65000$4,311.60
48$174.88667$8,394.56
72$172.15931$12,395.47
120$168.78533$20,254.24
Manufacturers Standard Package