



430860-506 | |
|---|---|
DigiKey Part Number | 1487-1107-ND |
Manufacturer | |
Manufacturer Product Number | 430860-506 |
Description | PELTIER OT16,18,F2,0606,GG,W2.25 |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 2.0W @ 25°C 1.6 A 80°C |
Datasheet | Datasheet |
Category | Height 2.36mm |
Manufacturer Tark Thermal Solutions | Number of Stages 1 |
Series | Current - Max 1.6 A |
Packaging Bulk | Voltage - Max 2 V |
Part Status Obsolete | Resistance 1.17 Ohms |
Type TEC (Thermoelectric Cooler) | Operating Temperature 80°C |
Size / Dimension Rectangular - 7.60mm L x 6.00mm W | Features Lead Wires, Non-Sealed |
Qmax @ Th 2.0W @ 25°C | Base Product Number |
Delta Tmax @ Th 67°C @ 25°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $375.15000 | $375.15 |
| 5 | $352.44000 | $1,762.20 |
| 10 | $343.09100 | $3,430.91 |
| 25 | $331.11600 | $8,277.90 |

