



430855-500 | |
---|---|
DigiKey Part Number | 926-1182-ND |
Manufacturer | |
Manufacturer Product Number | 430855-500 |
Description | PELTIER UT8,288,F2,5252,TA,W6 |
Customer Reference | |
Detailed Description | Peltier Module 182.6W @ 25°C 8.5 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Size / Dimension | Square - 52.00mm L x 52.00mm W | |
Qmax @ Th | 182.6W @ 25°C | |
Delta Tmax @ Th | 71°C @ 25°C | |
Height | 3.81mm | |
Number of Stages | 1 | |
Current - Max | 8.5 A | |
Voltage - Max | 35.9 V | |
Resistance | 3.58 Ohms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Non-Sealed | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,024.31000 | $1,024.31 |
5 | $962.30400 | $4,811.52 |
10 | $936.79300 | $9,367.93 |
48 | $881.54604 | $42,314.21 |