430557-501 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Tark Thermal Solutions
In Stock: 0
Unit Price: $0.00000
Datasheet
430557-501
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
430557-501
430557-501
Thermal Wizard for Device Cooling Applications

430557-501

DigiKey Part Number
1487-1120-ND
Manufacturer
Manufacturer Product Number
430557-501
Description
PELTR HOT12,65,F2A,1312,GG,W2.25
Customer Reference
Detailed Description
Peltier Module 5.3W @ 25°C 1.2 A 80°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tark Thermal Solutions
Series
Packaging
Bulk
Part Status
Active
Size / Dimension
Square - 13.16mm L x 13.16mm W
Qmax @ Th
5.3W @ 25°C
Delta Tmax @ Th
67°C @ 25°C
Height
3.00mm
Number of Stages
1
Current - Max
1.2 A
Voltage - Max
7.4 V
Resistance
5.65 Ohms
Operating Temperature
80°C
Features
Lead Wires, Non-Sealed
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.