



430549-501 | |
---|---|
DigiKey Part Number | 926-1211-ND |
Manufacturer | |
Manufacturer Product Number | 430549-501 |
Description | PELTIR ET20,31,F1A,0909,11,W2.25 |
Customer Reference | |
Detailed Description | Peltier Module 4.2W @ 25°C 2 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Size / Dimension | Square - 8.79mm L x 8.79mm W | |
Qmax @ Th | 4.2W @ 25°C | |
Delta Tmax @ Th | 67°C @ 25°C | |
Height | 2.18mm | |
Number of Stages | 1 | |
Current - Max | 2 A | |
Voltage - Max | 3.5 V | |
Resistance | 1.62 Ohms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Non-Sealed | |
Base Product Number |