



430437-503 | |
---|---|
DigiKey Part Number | 926-1438-ND |
Manufacturer | |
Manufacturer Product Number | 430437-503 |
Description | PELTIR ET19,35,F1N,0612,GG,W2.25 |
Customer Reference | |
Detailed Description | Peltier Module 4.5W @ 25°C 1.9 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Size / Dimension | Rectangular - 12.20mm L x 6.00mm W | |
Qmax @ Th | 4.5W @ 25°C | |
Delta Tmax @ Th | 67°C @ 25°C | |
Height | 1.62mm | |
Number of Stages | 1 | |
Current - Max | 1.9 A | |
Voltage - Max | 4 V | |
Resistance | 1.92 Ohms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Non-Sealed | |
Base Product Number |