



430290-503 | |
---|---|
DigiKey Part Number | 1487-1117-ND |
Manufacturer | |
Manufacturer Product Number | 430290-503 |
Description | PELTIER OT08,04,F0,0203,GG,W2.25 |
Customer Reference | |
Detailed Description | Peltier Module 0.2W @ 25°C 0.8 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Size / Dimension | Square - 3.40mm L x 3.40mm W | |
Qmax @ Th | 0.2W @ 25°C | |
Delta Tmax @ Th | 67°C @ 25°C | |
Height | 2.79mm | |
Number of Stages | 1 | |
Current - Max | 0.8 A | |
Voltage - Max | 0.5 V | |
Resistance | 520 mOhms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Non-Sealed | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $430.45000 | $430.45 |
5 | $404.38800 | $2,021.94 |
10 | $393.66200 | $3,936.62 |
25 | $379.92320 | $9,498.08 |