



430278-508 | |
---|---|
DigiKey Part Number | 1487-1223-ND |
Manufacturer | |
Manufacturer Product Number | 430278-508 |
Description | OT20,32,F0,0808,11,RT,W2.25 |
Customer Reference | |
Detailed Description | Peltier Module 4.4W @ 25°C 2 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Size / Dimension | Rectangular - 10.16mm L x 8.13mm W | |
Qmax @ Th | 4.4W @ 25°C | |
Delta Tmax @ Th | 67°C @ 25°C | |
Height | 2.18mm | |
Number of Stages | 1 | |
Current - Max | 2 A | |
Voltage - Max | 3.7 V | |
Resistance | 1.67 Ohms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Sealed - Silicone RTV | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $376.45000 | $376.45 |
5 | $353.69600 | $1,768.48 |
10 | $344.31200 | $3,443.12 |