



430236-514 | |
|---|---|
DigiKey Part Number | 430236-514-ND |
Manufacturer | |
Manufacturer Product Number | 430236-514 |
Description | CP2-127-10-L2-EP-W12 |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 79.8W @ 25°C 9.3 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 62.00mm L x 62.00mm W | |
Qmax @ Th | 79.8W @ 25°C | |
Delta Tmax @ Th | 67°C @ 25°C | |
Height | 5.59mm | |
Number of Stages | 1 | |
Current - Max | 9.3 A | |
Voltage - Max | 14.5 V | |
Resistance | 1.44 Ohms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Sealed - Epoxy | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $617.02000 | $617.02 |
| 5 | $579.69800 | $2,898.49 |
| 10 | $564.32400 | $5,643.24 |

