



430104-509 | |
---|---|
DigiKey Part Number | 1487-1225-ND |
Manufacturer | |
Manufacturer Product Number | 430104-509 |
Description | HOT12,65,F2A,1312,TB,W2.29 |
Customer Reference | |
Detailed Description | Peltier Module 5.3W @ 25°C 1.2 A 175°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Size / Dimension | Square - 13.16mm L x 13.16mm W | |
Qmax @ Th | 5.3W @ 25°C | |
Delta Tmax @ Th | 67°C @ 25°C | |
Height | 2.69mm | |
Number of Stages | 1 | |
Current - Max | 1.2 A | |
Voltage - Max | 7.4 V | |
Resistance | 5.65 Ohms | |
Operating Temperature | 175°C | |
Features | Lead Wires, Non-Sealed | |
Base Product Number |