430104-5xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
430104-5xx
430104-503
Thermal Wizard for Device Cooling Applications

430104-503

DigiKey Part Number
926-1367-ND
Manufacturer
Manufacturer Product Number
430104-503
Description
HOT12,65,F2A,1312,22,RT,W2.25
Customer Reference
Detailed Description
Peltier Module 5.3W @ 25°C 1.2 A 175°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tark Thermal Solutions
Series
Packaging
Bulk
Part Status
Active
Size / Dimension
Square - 13.16mm L x 13.16mm W
Qmax @ Th
5.3W @ 25°C
Delta Tmax @ Th
67°C @ 25°C
Height
3.00mm
Number of Stages
1
Current - Max
1.2 A
Voltage - Max
7.4 V
Resistance
5.65 Ohms
Operating Temperature
175°C
Features
Lead Wires, Sealed - Silicone RTV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable