



430052-505 | |
---|---|
DigiKey Part Number | 430052-505-ND |
Manufacturer | |
Manufacturer Product Number | 430052-505 |
Description | PELTIER MOD 43.9X39.9X3.63MM 6A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Peltier Module 52.3W @ 25°C 6 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Size / Dimension | Rectangular - 43.90mm L x 39.90mm W | |
Qmax @ Th | 52.3W @ 25°C | |
Delta Tmax @ Th | 65°C @ 25°C | |
Height | 3.63mm | |
Number of Stages | 1 | |
Current - Max | 6 A | |
Voltage - Max | 14.5 V | |
Resistance | 2.19 Ohms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Sealed - Epoxy | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
24 | $229.17208 | $5,500.13 |