



430027-501 | |
---|---|
DigiKey Part Number | 926-1163-ND |
Manufacturer | |
Manufacturer Product Number | 430027-501 |
Description | PELTIER MOD 34X30X3.81MM 6A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Peltier Module 29.2W @ 25°C 6 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Size / Dimension | Rectangular - 34.00mm L x 30.00mm W | |
Qmax @ Th | 29.2W @ 25°C | |
Delta Tmax @ Th | 65°C @ 25°C | |
Height | 3.81mm | |
Number of Stages | 1 | |
Current - Max | 6 A | |
Voltage - Max | 8 V | |
Resistance | 1.22 Ohms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Non-Sealed | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $202.24000 | $202.24 |
5 | $190.00200 | $950.01 |
12 | $183.66667 | $2,204.00 |
36 | $176.00500 | $6,336.18 |
60 | $172.55417 | $10,353.25 |
108 | $168.66917 | $18,216.27 |