


430040-513 | |
---|---|
DigiKey Part Number | 1487-1227-ND |
Manufacturer | |
Manufacturer Product Number | 430040-513 |
Description | HOT20,65,F2A,1312,11,TB,W2.25 |
Customer Reference | |
Detailed Description | Peltier Module 8.9W @ 25°C 2 A 175°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Size / Dimension | Square - 13.16mm L x 13.16mm W | |
Qmax @ Th | 8.9W @ 25°C | |
Delta Tmax @ Th | 67°C @ 25°C | |
Height | 2.18mm | |
Number of Stages | 1 | |
Current - Max | 2 A | |
Voltage - Max | 7.4 V | |
Resistance | 3.39 Ohms | |
Operating Temperature | 175°C | |
Features | Lead Wires, Non-Sealed | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $620.75000 | $620.75 |
5 | $583.16200 | $2,915.81 |
10 | $567.70000 | $5,677.00 |
25 | $547.89360 | $13,697.34 |
52 | $532.56231 | $27,693.24 |
104 | $518.44731 | $53,918.52 |