
387014551 | |
|---|---|
DigiKey Part Number | 1487-387014551-ND |
Manufacturer | |
Manufacturer Product Number | 387014551 |
Description | MSX3,070,F1N,0808,15,11,W2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.5W @ 27°C 700 mA 120°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Size / Dimension | Square - 8.00mm L x 8.00mm W | |
Qmax @ Th | 0.5W @ 27°C | |
Delta Tmax @ Th | 122°C @ 27°C | |
Height | 6.33mm | |
Number of Stages | 3 | |
Current - Max | 700 mA | |
Voltage - Max | 5.6 V | |
Resistance | 7.88 Ohms | |
Operating Temperature | 120°C | |
Features | Lead Wires, Lapped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,164.25000 | $1,164.25 |
| 5 | $1,093.80400 | $5,469.02 |
| 10 | $1,064.80800 | $10,648.08 |
| 30 | $1,020.43067 | $30,612.92 |
| 50 | $1,000.42660 | $50,021.33 |


