387009476
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

387009476

DigiKey Part Number
1487-387009476-ND
Manufacturer
Manufacturer Product Number
387009476
Description
ETX6,7,F1,3030,TA,W8
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Peltier Module 33.2W @ 50°C 6.1 A 150°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tark Thermal Solutions
Series
Packaging
Bulk
Part Status
Active
Size / Dimension
Square - 30.00mm L x 30.00mm W
Qmax @ Th
33.2W @ 50°C
Delta Tmax @ Th
83.2°C @ 50°C
Height
3.80mm
Number of Stages
1
Current - Max
6.1 A
Voltage - Max
9.3 V
Resistance
1.43 Ohms
Operating Temperature
150°C
Features
Lead Wires, Lapped
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$269.81000$269.81
5$253.45800$1,267.29
12$244.99583$2,939.95
36$234.77750$8,451.99
60$230.17617$13,810.57
108$224.99056$24,298.98
Manufacturers Standard Package