


387009468 | |
---|---|
DigiKey Part Number | 1487-387009468-ND |
Manufacturer | |
Manufacturer Product Number | 387009468 |
Description | UTX6,24,F1,5555,TA,RT,W6 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Peltier Module 100W @ 27°C 6.1 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Size / Dimension | Square - 55.00mm L x 55.00mm W | |
Qmax @ Th | 100W @ 27°C | |
Delta Tmax @ Th | 71.7°C @ 27°C | |
Height | 3.90mm | |
Number of Stages | 1 | |
Current - Max | 6.1 A | |
Voltage - Max | 27.6 V | |
Resistance | 4.26 Ohms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Sealed - Silicone RTV |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $560.81000 | $560.81 |
5 | $526.90000 | $2,634.50 |
12 | $509.32167 | $6,111.86 |
36 | $488.08472 | $17,571.05 |
60 | $478.51800 | $28,711.08 |
108 | $467.74417 | $50,516.37 |