387006921
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

387006921

DigiKey Part Number
1487-387006921-ND
Manufacturer
Manufacturer Product Number
387006921
Description
OTX20,31,F2A,0909,TB,W2.25
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Peltier Module 4.3W @ 27°C 2 A 120°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tark Thermal Solutions
Series
Packaging
Bulk
Part Status
Active
Size / Dimension
Rectangular - 11.00mm L x 8.80mm W
Qmax @ Th
4.3W @ 27°C
Delta Tmax @ Th
72.9°C @ 27°C
Height
2.20mm
Number of Stages
1
Current - Max
2 A
Voltage - Max
3.6 V
Resistance
1.67 Ohms
Operating Temperature
120°C
Features
Lead Wires, Lapped
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$242.47000$242.47
5$227.75600$1,138.78
10$221.71300$2,217.13
26$213.65346$5,554.99
52$207.98769$10,815.36
104$202.47615$21,057.52
Manufacturers Standard Package