387006903
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

387006904

DigiKey Part Number
1487-387006904-ND
Manufacturer
Manufacturer Product Number
387006904
Description
OTX20,12,F0,0406,22,W2.25
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Peltier Module 1.7W @ 27°C 2 A 120°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tark Thermal Solutions
Series
Packaging
Bulk
Part Status
Active
Size / Dimension
Square - 6.10mm L x 6.10mm W
Qmax @ Th
1.7W @ 27°C
Delta Tmax @ Th
72.9°C @ 27°C
Height
2.50mm
Number of Stages
1
Current - Max
2 A
Voltage - Max
1.4 V
Resistance
650 mOhms
Operating Temperature
120°C
Features
Lead Wires, Lapped
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$268.36000$268.36
5$252.13000$1,260.65
10$245.43700$2,454.37
26$236.50846$6,149.22
52$230.23962$11,972.46
104$224.13913$23,310.47
Manufacturers Standard Package