


387006656 | |
|---|---|
DigiKey Part Number | 1487-387006656-ND |
Manufacturer | |
Manufacturer Product Number | 387006656 |
Description | OTX12,18,F2A,0606,GG,W2.25 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 1.5W @ 27°C 1.2 A 120°C |
Datasheet | Datasheet |
Category | Delta Tmax @ Th 72.9°C @ 27°C |
Manufacturer Tark Thermal Solutions | Height 3.00mm |
Series | Number of Stages 1 |
Packaging Bulk | Current - Max 1.2 A |
Part Status Active | Voltage - Max 2.1 V |
Type TEC (Thermoelectric Cooler) | Resistance 1.62 Ohms |
Size / Dimension Rectangular - 7.20mm L x 6.10mm W | Operating Temperature 120°C |
Qmax @ Th 1.5W @ 27°C | Features Lead Wires |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $263.75000 | $263.75 |
| 5 | $247.81200 | $1,239.06 |
| 10 | $241.24300 | $2,412.43 |
| 26 | $232.46615 | $6,044.12 |
| 52 | $226.30462 | $11,767.84 |
| 104 | $220.30615 | $22,911.84 |

