


387006912 | |
---|---|
DigiKey Part Number | 1487-387006912-ND |
Manufacturer | |
Manufacturer Product Number | 387006912 |
Description | OTX20,30,F2A,0610,11,EP,W2.25 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Peltier Module 4.2W @ 27°C 2 A 120°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Size / Dimension | Rectangular - 12.30mm L x 6.20mm W | |
Qmax @ Th | 4.2W @ 27°C | |
Delta Tmax @ Th | 72.9°C @ 27°C | |
Height | 1.70mm | |
Number of Stages | 1 | |
Current - Max | 2 A | |
Voltage - Max | 3.5 V | |
Resistance | 1.62 Ohms | |
Operating Temperature | 120°C | |
Features | Lead Wires, Sealed - Epoxy |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $261.36000 | $261.36 |
5 | $245.55800 | $1,227.79 |
10 | $239.04700 | $2,390.47 |
26 | $230.35000 | $5,989.10 |
52 | $224.24404 | $11,660.69 |
104 | $218.30048 | $22,703.25 |