TEC (Thermoelectric Cooler) 0.2W @ 27°C 0.8 A 120°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

387006642

DigiKey Part Number
1487-387006642-ND
Manufacturer
Manufacturer Product Number
387006642
Description
OTX08,04,F0,0202,11,W2.25
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 0.2W @ 27°C 0.8 A 120°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Delta Tmax @ Th
72.9°C @ 27°C
Manufacturer
Tark Thermal Solutions
Height
2.40mm
Series
Number of Stages
1
Packaging
Bulk
Current - Max
0.8 A
Part Status
Active
Voltage - Max
500 mV
Type
TEC (Thermoelectric Cooler)
Resistance
540 mOhms
Size / Dimension
Square - 3.30mm L x 3.30mm W
Operating Temperature
120°C
Qmax @ Th
0.2W @ 27°C
Features
Lead Wires, Lapped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$182.27000$182.27
5$171.22000$856.10
10$166.68300$1,666.83
26$160.62269$4,176.19
52$156.36500$8,130.98
104$152.22029$15,830.91
Manufacturers Standard Package