


387006533 | |
---|---|
DigiKey Part Number | 1487-387006533-ND |
Manufacturer | |
Manufacturer Product Number | 387006533 |
Description | OTX08,04,F0,0202,GG,W2.25 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Peltier Module 0.2W @ 27°C 0.8 A 120°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Size / Dimension | Square - 3.30mm L x 3.30mm W | |
Qmax @ Th | 0.2W @ 27°C | |
Delta Tmax @ Th | 72.9°C @ 27°C | |
Height | 2.80mm | |
Number of Stages | 1 | |
Current - Max | 0.8 A | |
Voltage - Max | 500 mV | |
Resistance | 540 mOhms | |
Operating Temperature | 120°C | |
Features | Lead Wires |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $226.79000 | $226.79 |
5 | $213.09400 | $1,065.47 |
10 | $207.44600 | $2,074.46 |
26 | $199.90154 | $5,197.44 |
52 | $194.60135 | $10,119.27 |
104 | $189.44288 | $19,702.06 |