387005325
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

387005325

DigiKey Part Number
1487-387005325-ND
Manufacturer
Manufacturer Product Number
387005325
Description
POWER CORD BLACK NEMA 5-15P IEC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Fan Power Cord Fan Terminal Receptacle 180°, Straight 78.7" (2.00m) Open Wires
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tark Thermal Solutions
Series
Packaging
Bulk
Part Status
Active
Style
Female Receptacle to Cable
1st Connector
Fan Terminal Receptacle 180°, Straight
2nd Connector
Open Wires
Length
78.7" (2.00m)
Fits Terminal Size
-
Number of Conductors
3
Cord Type
-
Wire Gauge
-
Approval Agency Marking
-
Operating Temperature
-
Features
V-Lock
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$448.89000$448.89
10$381.53700$3,815.37
25$357.66080$8,941.52
50$340.60220$17,030.11
100$324.36470$32,436.47
250$308.70000$77,175.00
Manufacturers Standard Package