



387004981 | |
---|---|
DigiKey Part Number | 1487-387004981-ND |
Manufacturer | |
Manufacturer Product Number | 387004981 |
Description | PELTIER MODULE 127.5W @ 25C |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Peltier Module 127.5W @ 25°C 8.5 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Qmax @ Th | 127.5W @ 25°C | |
Delta Tmax @ Th | 71°C @ 25°C | |
Number of Stages | 1 | |
Current - Max | 8.5 A | |
Voltage - Max | 24.9 V | |
Resistance | 2.48 Ohms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Sealed - Silicone RTV |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $718.96000 | $718.96 |
5 | $675.45400 | $3,377.27 |
12 | $652.91167 | $7,834.94 |
36 | $625.69861 | $22,525.15 |
60 | $613.43283 | $36,805.97 |
108 | $599.62352 | $64,759.34 |