



387004966 | |
---|---|
DigiKey Part Number | 1487-387004966-ND |
Manufacturer | |
Manufacturer Product Number | 387004966 |
Description | ETX6-7-F2-3030-TA-RT-W6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Peltier Module 33.2W @ 50°C 6.1 A 150°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Size / Dimension | Rectangular - 34.00mm L x 30.00mm W | |
Qmax @ Th | 33.2W @ 50°C | |
Delta Tmax @ Th | 83.2°C @ 50°C | |
Height | 3.81mm | |
Number of Stages | 1 | |
Current - Max | 6.1 A | |
Voltage - Max | 9.3 V | |
Resistance | 1.43 Ohms | |
Operating Temperature | 150°C | |
Features | Lead Wires, Sealed - Silicone RTV |
Quantity | Unit Price | Ext Price |
---|---|---|
12 | $285.65750 | $3,427.89 |