387004944
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
387004944
Thermal Wizard for Device Cooling Applications
Thermal Wizard for Liquid Cooling Applications

387004944

DigiKey Part Number
1487-387004944-ND
Manufacturer
Manufacturer Product Number
387004944
Description
ETX11-12-F1-4040-TA-RT-W6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Peltier Module 108.2W @ 50°C 11 A 150°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tark Thermal Solutions
Series
Packaging
Bulk
Part Status
Active
Size / Dimension
Square - 40.00mm L x 40.00mm W
Qmax @ Th
108.2W @ 50°C
Delta Tmax @ Th
83.2°C @ 50°C
Height
3.50mm
Number of Stages
1
Current - Max
11 A
Voltage - Max
16.6 V
Resistance
1.4 Ohms
Operating Temperature
150°C
Features
Lead Wires, Sealed - Silicone RTV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$390.36000$390.36
5$366.72000$1,833.60
12$354.47000$4,253.64
36$339.69361$12,228.97
60$333.03517$19,982.11
108$325.53676$35,157.97
Manufacturers Standard Package